Part Details for CK12BX560KTR1 by Kyocera AVX Components
Overview of CK12BX560KTR1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX560KTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX560KTR1
|
Avnet Americas | Cap Ceramic 56pF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX560KTR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CK12BX560KTR1
|
Avnet Americas | Cap Ceramic 56pF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX560KTR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |