Part Details for CK12BX681K by Kyocera AVX Components
Overview of CK12BX681K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CK12BX681K-ND
|
DigiKey | CKR MOLDED AXIALS Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7387 | Buy Now |
DISTI #
CK12BX681K
|
Avnet Americas | Cap Ceramic 680pF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX681K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0866 / $5.8793 | Buy Now |
DISTI #
581-CK12BX681K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 680PF 100V 10% | 0 |
|
$4.2500 / $4.5800 | Order Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 10±% | 247 |
|
$0.7493 / $1.3875 | Buy Now |
DISTI #
CK12BX681K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 680PF 100V 10% Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2900 / $2.1900 | Buy Now |
Part Details for CK12BX681K
CK12BX681K CAD Models
CK12BX681K Part Data Attributes:
|
CK12BX681K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX681K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |