Part Details for CK12BX821K by KEMET Corporation
Overview of CK12BX821K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX821K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX821K
|
Avnet Americas | Cap Ceramic 820pF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX821K) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0926 / $1.3111 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1400 |
|
$0.6435 / $1.9500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.00082 uF, THROUGH HOLE MOUNT | 397 |
|
$2.1960 / $5.4900 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.00082 uF, THROUGH HOLE MOUNT | 1120 |
|
$0.8125 / $2.6000 | Buy Now |
Part Details for CK12BX821K
CK12BX821K CAD Models
CK12BX821K Part Data Attributes
|
CK12BX821K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK12BX821K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX821K
This table gives cross-reference parts and alternative options found for CK12BX821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/5-2636 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | CK12BX821K vs M39014/5-2636 |
M39014/5-2036 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | CK12BX821K vs M39014/5-2036 |
C114T821K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX821K vs C114T821K1X5CR |
C114T821K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | CK12BX821K vs C114T821K1X5CR7200 |
C114K821K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX821K vs C114K821K1X5CS |
C114K821K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX821K vs C114K821K1X5CA |
C114T821K1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | CK12BX821K vs C114T821K1X5CS7200 |
C114T821K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX821K vs C114T821K1X5CA |
C114T821K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX821K vs C114T821K1X5CM |
C114T821K1X5CM7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | CK12BX821K vs C114T821K1X5CM7200 |