There are no models available for this part yet.
Overview of CK13BR393K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CK13BR393K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH0905
|
Newark | Cap 0.039Uf 50Vdc X7R 10% Axl Rohs Compliant: No |Kemet CK13BR393K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 | Buy Now | |
DISTI #
CK13BR393K
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK13BR393K) RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8104 | Buy Now |
CAD Models for CK13BR393K by KEMET Corporation
Part Data Attributes for CK13BR393K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0040
|
Factory Lead Time
|
25 Weeks
|
Want to compare parts?
-
KEMET CorporationCeramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.039uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R (BR); Lead Style: Axial Leaded; Body Dimensions: 0.250" x 0.090"; Container: Box; Qty per Container: 200VS
-