Part Details for CK14BR563K by Kyocera AVX Components
Overview of CK14BR563K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK14BR563K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.056 uF, THROUGH HOLE MOUNT | 835 |
|
$0.4125 / $0.9900 | Buy Now |
Part Details for CK14BR563K
CK14BR563K CAD Models
CK14BR563K Part Data Attributes
|
CK14BR563K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK14BR563K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK14BR563K
This table gives cross-reference parts and alternative options found for CK14BR563K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK14BR563K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BR563KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR563K vs CKR14BR563KR |
C192T563K1R5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR563K vs C192T563K1R5CA |
C192K563K1R5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR563K vs C192K563K1R5CA |
CKR14BR563KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR563K vs CKR14BR563KS |
C192T563K1R5CR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR563K vs C192T563K1R5CR |
CK14BR563KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR563K vs CK14BR563KTR |
CKR14BR563KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR563K vs CKR14BR563KM |
C192T563K1R5CS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR563K vs C192T563K1R5CS |