CK45-B3AD331KYNNA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2220, RADIAL LEADED

Overview of CK45-B3AD331KYNNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for CK45-B3AD331KYNNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK4179
Newark Disc Capacitor, 330Pf, 1Kv, Pc Pin Rohs Compliant: Yes |Tdk CK45-B3AD331KYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2915
  • 1 $0.3650
  • 10 $0.1890
  • 25 $0.1780
  • 50 $0.1670
  • 100 $0.1560
  • 500 $0.1240
$0.1240 / $0.3650 Buy Now
DISTI # 54W7268
Newark Mlcc, b,1000V,330Pf,â±10%,5Mm/Bulk |Tdk CK45-B3AD331KYNNA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-181031-ND
DigiKey CAP CER 330PF 1KV RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 503
In Stock
  • 1 $0.3700
  • 10 $0.2450
  • 100 $0.1468
  • 1,000 $0.0979
  • 5,000 $0.0876
  • 10,000 $0.0824
$0.0824 / $0.3700 Buy Now
DISTI # CK45-B3AD331KYNNA
Avnet Americas CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CK45-B3AD331KYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0830
  • 2,000 $0.0810
  • 4,000 $0.0790
  • 6,000 $0.0770
  • 8,000 $0.0750
  • 10,000 $0.0730
  • 100,000 $0.0710
$0.0710 / $0.0830 Buy Now
DISTI # 810-CK45-B3AD331NNA
Mouser Electronics Ceramic Disc Capacitors D: 5.5mm 1kV 330pF B 10% LS:5mm RoHS: Compliant 423
  • 1 $0.3600
  • 10 $0.1810
  • 100 $0.1470
  • 500 $0.1140
  • 1,000 $0.0940
  • 2,000 $0.0870
  • 10,000 $0.0800
$0.0800 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0667
$0.0667 Buy Now
DISTI # 80042692
Verical Cap Ceramic Single 330pF 1000V B 10% (5.5 X 5mm) Radial Disc 5mm 105°C Bulk RoHS: Compliant Min Qty: 936 Package Multiple: 1 Date Code: 2416 Americas - 2000
  • 936 $0.1117
  • 1,000 $0.1060
  • 2,000 $0.0853
  • 5,000 $0.0844
  • 10,000 $0.0784
$0.0784 / $0.1117 Buy Now
DISTI # C1S741003150245
Chip1Stop Capacitor Other RoHS: Compliant 2000
  • 1,276 $0.0784
$0.0784 Buy Now

CAD Models for CK45-B3AD331KYNNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CK45-B3AD331KYNNA by TDK Corporation

CK45-B3AD331KYNNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5.5 mm
Dielectric Material
CERAMIC
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CK45-B3AD331KYNNA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2220, RADIAL LEADED
    VS

Related Parts for CK45-B3AD331KYNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK45-B3AD331KYNNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK45-B3AD331KYNNA by TDK Corporation

Select Manufacturer
Which Manufacturer of CK45-B3AD331KYNNA would you like to use for your alert(s)?
  • Please alert me when CK45-B3AD331KYNNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CK45-B3AD331KYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK45-B3AD331KYNNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CK45-B3AD331KYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK45-B3AD331KYNNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK45-B3AD331KYNNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: