-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount, 2620, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5980
|
Newark | Capacitor, 680Pf, B, 2Kv, Radial Rohs Compliant: Yes |Tdk CK45-B3DD681KYGNA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1230 / $0.3920 | Buy Now |
DISTI #
54W7426
|
Newark | Mlcc, b,2000V,680Pf,â±10%,5Mm/Bulk |Tdk CK45-B3DD681KYGNA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-CK45-B3DD681KYGNA-ND
|
DigiKey | CAP CER 680PF 2KV RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
989 In Stock |
|
$0.0982 / $0.4200 | Buy Now |
DISTI #
CK45-B3DD681KYGNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 2 kV, ± 10%, B, 5 mm, PC Pin - Bulk (Alt: CK45-B3DD681KYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0797 / $0.0931 | Buy Now |
DISTI #
810-CK45-B3DD681KYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 6.5mm 2kV 690pF B 10% LS:5mm RoHS: Compliant | 1812 |
|
$0.0840 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0748 | Buy Now |
DISTI #
CK45-B3DD681KYGNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 680 pF, 2 kV, � 10%, B, 5 mm, PC Pin (Alt: CK45-B3DD681KYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3DD681KYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3DD681KYGNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount, 2620, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | CERAMIC | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CK45-B3DD681KYGNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-B3DD681KYGNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK45-B3DD681KYVNA | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount, 2620, RADIAL LEADED | TDK Corporation | CK45-B3DD681KYGNA vs CK45-B3DD681KYVNA |
CK45-B3DD681KYNNA | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount, 2620, RADIAL LEADED | TDK Corporation | CK45-B3DD681KYGNA vs CK45-B3DD681KYNNA |