CK45-E3DD471ZYNNA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0001uF, Through Hole Mount, 2220, RADIAL LEADED

Overview of CK45-E3DD471ZYNNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for CK45-E3DD471ZYNNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54W7596
Newark Mlcc, e,2000V,470Pf,+80/-20%,5Mm/Bulk |Tdk CK45-E3DD471ZYNNA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CK45-E3DD471ZYNNA-ND
DigiKey CAP CER 470PF 2KV RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0908
$0.0908 Buy Now
DISTI # CK45-E3DD471ZYNNA
Avnet Americas CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CK45-E3DD471ZYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0770
  • 2,000 $0.0752
  • 4,000 $0.0733
  • 6,000 $0.0715
  • 8,000 $0.0696
  • 10,000 $0.0677
  • 100,000 $0.0659
$0.0659 / $0.0770 Buy Now
DISTI # 810-CK45-E3DD471NNA
Mouser Electronics Ceramic Disc Capacitors D: 5.5mm 2kV 470pF E +80/-20% LS:5mm RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2320
  • 100 $0.1390
  • 500 $0.1040
  • 1,000 $0.0880
  • 2,000 $0.0830
  • 10,000 $0.0740
$0.0740 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0619
$0.0619 Buy Now

CAD Models for CK45-E3DD471ZYNNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CK45-E3DD471ZYNNA by TDK Corporation

CK45-E3DD471ZYNNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5.5 mm
Dielectric Material
CERAMIC
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
E
Temperature Coefficient
-55/+20% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CK45-E3DD471ZYNNA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0001uF, Through Hole Mount, 2220, RADIAL LEADED
    VS

Alternate Parts for CK45-E3DD471ZYNNA

This table gives cross-reference parts and alternative options found for CK45-E3DD471ZYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-E3DD471ZYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CK45-E3DD471ZYGNA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.00047uF, Through Hole Mount, 2220, RADIAL LEADED TDK Corporation CK45-E3DD471ZYNNA vs CK45-E3DD471ZYGNA
CK45-E3DD471ZYVNA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0001uF, Through Hole Mount, 2220, RADIAL LEADED TDK Corporation CK45-E3DD471ZYNNA vs CK45-E3DD471ZYVNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK45-E3DD471ZYNNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK45-E3DD471ZYNNA by TDK Corporation

Select Manufacturer
Which Manufacturer of CK45-E3DD471ZYNNA would you like to use for your alert(s)?
  • Please alert me when CK45-E3DD471ZYNNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CK45-E3DD471ZYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK45-E3DD471ZYNNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CK45-E3DD471ZYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK45-E3DD471ZYNNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK45-E3DD471ZYNNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: