CK45-R3DD151K-GRA
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED

Overview of CK45-R3DD151K-GRA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNA-006 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft
MP-64RJ45UNNA-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft
MP-64RJ45UNNA-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft

Price & Stock for CK45-R3DD151K-GRA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54W7710
Newark Mlcc, r,2000V,150Pf,â±10%,5Mm/Bulk |Tdk CK45-R3DD151K-GRA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CK45-R3DD151K-GRA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CK45-R3DD151K-GRA by TDK Corporation

CK45-R3DD151K-GRA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 2420
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Size Code
2420
Surface Mount
NO
Temperature Characteristics Code
R
Temperature Coefficient
-30/+15% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CK45-R3DD151K-GRA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED
    VS

Alternate Parts for CK45-R3DD151K-GRA

This table gives cross-reference parts and alternative options found for CK45-R3DD151K-GRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-R3DD151K-GRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CK45-R3DD151K-VR Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CK45-R3DD151K-GRA vs CK45-R3DD151K-VR
CK45-R3DD151K-VRA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED TDK Corporation CK45-R3DD151K-GRA vs CK45-R3DD151K-VRA
CK45-R3DD151K-NRA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED TDK Corporation CK45-R3DD151K-GRA vs CK45-R3DD151K-NRA
CK45-R3DD151K-NR Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CK45-R3DD151K-GRA vs CK45-R3DD151K-NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CK45-R3DD151K-GRA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CK45-R3DD151K-GRA by TDK Corporation

Select Manufacturer
Which Manufacturer of CK45-R3DD151K-GRA would you like to use for your alert(s)?
  • Please alert me when CK45-R3DD151K-GRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CK45-R3DD151K-GRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CK45-R3DD151K-GRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CK45-R3DD151K-GRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CK45-R3DD151K-GRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CK45-R3DD151K-GRA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: