Part Details for CK45-R3DD151K-NRA by TDK Corporation
Overview of CK45-R3DD151K-NRA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK45-R3DD151K-NRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W7712
|
Newark | Mlcc, r,2000V,150Pf,â±10%,5Mm/Bulk |Tdk CK45-R3DD151K-NRA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CK45-R3DD151K-NRA
CK45-R3DD151K-NRA CAD Models
CK45-R3DD151K-NRA Part Data Attributes
|
CK45-R3DD151K-NRA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-R3DD151K-NRA
TDK Corporation
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2420 | |
Surface Mount | NO | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -30/+15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CK45-R3DD151K-NRA
This table gives cross-reference parts and alternative options found for CK45-R3DD151K-NRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-R3DD151K-NRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK45-R3DD151K-GRA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED | TDK Corporation | CK45-R3DD151K-NRA vs CK45-R3DD151K-GRA |
CK45-R3DD151K-VR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CK45-R3DD151K-NRA vs CK45-R3DD151K-VR |
CK45-R3DD151K-VRA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED | TDK Corporation | CK45-R3DD151K-NRA vs CK45-R3DD151K-VRA |
CK45-R3DD151K-NR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00015uF, Through Hole Mount, 2420, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CK45-R3DD151K-NRA vs CK45-R3DD151K-NR |