Part Details for CK45-R3DD151KAVRA by TDK Corporation
Overview of CK45-R3DD151KAVRA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CK45-R3DD151KAVRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8166
|
Newark | Mlcc, r,2000V,150Pf,â±10%,7.5Mm/Ammo Pack |Tdk CK45-R3DD151KAVRA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CK45-R3DD151KAVRA
CK45-R3DD151KAVRA CAD Models
CK45-R3DD151KAVRA Part Data Attributes
|
CK45-R3DD151KAVRA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-R3DD151KAVRA
TDK Corporation
CAPACITOR, CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -30/+15% ppm/°C | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for CK45-R3DD151KAVRA
This table gives cross-reference parts and alternative options found for CK45-R3DD151KAVRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-R3DD151KAVRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK45-R3DD151KAGRA | CAPACITOR, CERAMIC | TDK Corporation | CK45-R3DD151KAVRA vs CK45-R3DD151KAGRA |
CK45-R3DD151KANRA | CAPACITOR, CERAMIC | TDK Corporation | CK45-R3DD151KAVRA vs CK45-R3DD151KANRA |