-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2153
|
Newark | Cap, Aec-Q200, 0.22Uf, 500V, Mlcc, 3640, Capacitance:0.22Μf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9110 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link, Konnekt Rohs Compliant: Yes |Kemet CKC33C224KCGACAUTO7210 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 / $5.3400 | Buy Now |
DISTI #
82AC2152
|
Newark | Cap, Aec-Q200, 0.22Uf, 500V, Mlcc, 3640, Capacitance:0.22Μf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9110 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link, Product Length:9.3Mmrohs Compliant: Yes |Kemet CKC33C224KCGACAUTO7210 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5000 | Buy Now |
DISTI #
399-18748-1-ND
|
DigiKey | CAP CER 0.22UF 500V C0G/NP0 3640 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
866 In Stock |
|
$4.9528 / $8.9200 | Buy Now |
DISTI #
80-CKC33C224KCGAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .22uF C0G 3640 10% AEC-Q200 KC-LINK RoHS: Compliant | 753 |
|
$5.0600 / $8.7000 | Buy Now |
DISTI #
CKC33C224KCGACAUTO72
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 500V 10% 3640 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.9000 / $5.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C224KCGACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C224KCGACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |