-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5529
|
Newark | Cap, Aec-Q200, 0.047Uf, 1.2Kv, Mlcc, 3640 Rohs Compliant: Yes |Kemet CKC33C473KEGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$5.6100 / $9.1300 | Buy Now |
DISTI #
38AH6336
|
Newark | Cap, Aec-Q200, 0.047Uf, 1.2Kv, Mlcc, 3640, Capacitance:47000Pf, Voltage(Dc):1.2Kv, Capacitor Case/Package:3640 [9110 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Length:9.3Mm, Case Size:3640 Rohs Compliant: Yes |Kemet CKC33C473KEGACAUTO Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.1300 | Buy Now |
DISTI #
38AH6337
|
Newark | Cap, Aec-Q200, 0.047Uf, 1.2Kv, Mlcc, 3640, Capacitance:0.047Μf, Voltage(Dc):1.2Kv, Capacitor Case/Package:3640 [9110 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link, Konnekt Rohs Compliant: Yes |Kemet CKC33C473KEGACAUTO Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $5.7400 | Buy Now |
DISTI #
399-CKC33C473KEGACAUTOCT-ND
|
DigiKey | KC-LINK 3640 47NF 1200VDC C0G Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3653 In Stock |
|
$5.2347 / $9.2400 | Buy Now |
DISTI #
80-CKC33C473KEGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.047uF C0G 3640 10% AEC-Q200 RoHS: Compliant | 566 |
|
$5.0800 / $8.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$7.2800 | Buy Now |
DISTI #
79020773
|
Verical | Cap Ceramic 0.047uF 1200V C0G 10% Pad SMD 3640 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$7.1800 | Buy Now |
DISTI #
CKC33C473KEGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.047uF C0G 3640 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$5.0800 / $5.5800 | Buy Now |
DISTI #
CKC33C473KEGACAUTO
|
TME | Capacitor: ceramic, MLCC, 47nF, 1.2kV, C0G (NP0), ±10%, SMD, 3640 Min Qty: 10 | 0 |
|
$6.0800 / $9.7200 | RFQ |
DISTI #
3253848
|
element14 Asia-Pacific | CAP, AECQ200, 0.047UF, 1.2KV, MLCC, 3640 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1017 |
|
$5.8888 / $9.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C473KEGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C473KEGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |