-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6639
|
Newark | Cap, Aec-Q200, 0.082Uf, 650V, Mlcc, 3640, Capacitance:0.082Μf, Voltage(Dc):650V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Kc-Link Rohs Compliant: Yes |Kemet CKC33C823JWGACAUTO Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 / $5.7200 | Buy Now |
DISTI #
399-CKC33C823JWGACAUTOCT-ND
|
DigiKey | KC LINK AUTO C0G, CERAMIC, 0.082 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9940 / $9.0800 | Buy Now |
DISTI #
80-CKC33C823JWGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.082uF C0G 3640 5% AEC-Q200 RoHS: Compliant | 347 |
|
$5.1400 / $8.6300 | Buy Now |
|
Onlinecomponents.com |
250 Partner Stock |
|
$5.4700 | Buy Now | |
DISTI #
66987517
|
Verical | Cap Ceramic 0.082uF 650V C0G 5% Pad SMD 3640 150°C T/R Automotive AEC-Q200 Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$5.3000 | Buy Now |
DISTI #
CKC33C823JWGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.082uF C0G 3640 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$5.0000 | Buy Now |
DISTI #
3297691
|
Farnell | CAP, AEC-Q200, 0.082UF, 650V, MLCC, 3640 RoHS: Compliant Min Qty: 250 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$5.8768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC33C823JWGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C823JWGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |