-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2579
|
Newark | Capacitor Ceramic 0.47Uf, 100V, X7R, 20%, Smd, Capacitance:0.47µf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Ckg Series, Qualification:- Rohs Compliant: Yes |Tdk CKG32KX7R2A474M335AH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5184-1-ND
|
DigiKey | CAP CER 0.47UF 100V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$1.4998 / $3.4400 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
DISTI #
CKG32KX7R2A474M335AH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7R2A474M335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KX7R2A474M335AH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KX7R2A474M335AH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |