-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7984
|
Newark | Mlcc,1210,x7R,250V,0.1µf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KX7R2E104M335AJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CKG32KX7R2E104M335AJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7R2E104M335AJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KX7R2E104M335AJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KX7R2E104M335AJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for CKG32KX7R2E104M335AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG32KX7R2E104M335AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C104MAR1G7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1G7289 |
C1210C104MAR1CTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1CTU |
C1210C104MAR1CAUTO7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, CHIP, ROHS COMPLIANT | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1CAUTO7289 |
C1210C104MAR1CAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1CAUTO |
C1210C104MAR2G7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR2G7289 |
C1210C104MAR1C7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1C7289 |
C1210C104MAR1L7186 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1L7186 |
C1210C104MAR2CTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR2CTU |
C1210C104MAR1GAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1410, | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1GAUTO |
C1210C104MAR1L7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CKG32KX7R2E104M335AJ vs C1210C104MAR1L7289 |