-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2303
|
Newark | Multilayer Ceramic Capacitor, Ckg Series, 0.15 - F, - 20%, X7T, 630 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CKG32KX7T2J154M335AH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7093-1-ND
|
DigiKey | CAP CER 0.15UF 630V X7T SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1298 In Stock |
|
$1.4998 / $3.4400 | Buy Now |
DISTI #
CKG32KX7T2J154M335AH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.15 uF, 630 V, � 20%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7T2J154M335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KX7T2J154M335AH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KX7T2J154M335AH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |