-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8017
|
Newark | Mlcc,1210,x7T,630V,0.15Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KX7T2J154M335AJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10340-1-ND
|
DigiKey | CAP CER 0.15UF 630V X7T SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$2.4664 / $4.1300 | Buy Now |
DISTI #
CKG32KX7T2J154M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 20%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7T2J154M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKG32KX7T2J154M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 20%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7T2J154M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKG32KX7T2J154M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 20%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7T2J154M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKG32KX7T2J154M335AJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.15 uF, 630 V, � 20%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KX7T2J154M335AJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG32KX7T2J154M335AJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KX7T2J154M335AJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |