-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2413
|
Newark | Mlcc,1812,c0G,450V,47Nf,2.9Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG45KC0G2W473J290JJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175437-1-ND
|
DigiKey | CAP CER 0.047UF 450V C0G/NP0 SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$1.2051 / $3.1500 | Buy Now |
DISTI #
CKG45KC0G2W473J290
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.047 uF, 450 V, ± 5%, C0G (NP0), 1812 [4532 Metric], 2.9 mm Stack Height - Tape and Reel (Alt: CKG45KC0G2W473J290) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $1.6020 | Buy Now |
DISTI #
810-CKG45KCG2W473J2J
|
Mouser Electronics | Specialty Ceramic Capacitors 1812 450V 0.047uF 5% C0G Sgl Stk AEC-Q20 RoHS: Compliant | 40 |
|
$1.1700 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
CKG45KC0G2W473JJJ
|
TME | Capacitor: ceramic, MLCC, 47nF, 450V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.3200 | RFQ |
DISTI #
CKG45KC0G2W473J290JJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.047 uF, 450 V, � 5%, C0G (NP0), 1812 [4532 Metric], 2.9 mm Stack Height - Tape and Reel (Alt: CKG45KC0G2W473J290JJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG45KC0G2W473J290JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG45KC0G2W473J290JJ
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.9 mm | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2014 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 3.5 mm |