-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, X7T, -33/+22ppm/Cel TC, 0.33uF, 2014
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8079
|
Newark | Mlcc,1812,x7T,450V,0.33Μf,2.9Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG45KX7T2W334M290JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10402-1-ND
|
DigiKey | CAP CER 0.33UF 450V X7T SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
920 In Stock |
|
$1.7720 / $3.7900 | Buy Now |
DISTI #
CKG45KX7T2W334M290JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.33 uF, 450 V, � 20%, X7T, 1812 [4532 Metric], 2.9 mm Stack Height - Tape and Reel (Alt: CKG45KX7T2W334M290JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG45KX7T2W334M290JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG45KX7T2W334M290JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, X7T, -33/+22ppm/Cel TC, 0.33uF, 2014
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2014 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.5 mm |