-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2414
|
Newark | Mlcc,1812,c0G,250V,0.14Μf,5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG45NC0G2E144K500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175438-1-ND
|
DigiKey | CAP CER 0.14UF 250V C0G/NP0 SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7335 / $4.2100 | Buy Now |
DISTI #
CKG45NC0G2E144K500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.14 uF, 250 V, ± 10%, C0G (NP0), 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NC0G2E144K500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1384 / $2.3496 | Buy Now |
DISTI #
810-CKG45NCG2E144K50
|
Mouser Electronics | Specialty Ceramic Capacitors 1812 250V 0.14uF 10% C0G Double Stacked RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
V72:2272_19170039
|
Arrow Electronics | CKG45NC0G2E144K500JH TDK Capacitor Ceramic Multilayer 0.14uF 250V C0G 10% 2 Stacked 125°C Low ESR T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1000 |
|
$1.2810 / $1.6978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
63258841
|
Verical | CKG45NC0G2E144K500JH TDK Capacitor Ceramic Multilayer 0.14uF 250V C0G 10% 2 Stacked 125°C Low ESR T/R - Arrow.com Min Qty: 4 Package Multiple: 1 Date Code: 2233 | Americas - 1000 |
|
$1.2810 / $1.3370 | Buy Now |
DISTI #
CKG45NC0G2E144K500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.14 uF, 250 V, ± 10%, C0G (NP0), 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NC0G2E144K500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1384 / $2.3496 | Buy Now |
DISTI #
CKG45NC0G2E144KJH
|
TME | Capacitor: ceramic, MLCC, 140nF, 250V, C0G (NP0), ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.9400 | RFQ |
DISTI #
CKG45NC0G2E144K500JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.14 uF, 250 V, � 10%, C0G (NP0), 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NC0G2E144K500JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG45NC0G2E144K500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG45NC0G2E144K500JH
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.14 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2014 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.5 mm |