-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2596
|
Newark | Cap, 10Uf, 50V, Mlcc Stacked, 1812, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Stacking Height:5Mm, Product Range:Megacap Ckg Series Rohs Compliant: Yes |Tdk CKG45NX5R1H106M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1660-1-ND
|
DigiKey | CAP CER 10UF 50V X5R SMD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6666 In Stock |
|
$1.3041 / $3.4100 | Buy Now |
DISTI #
CKG45NX5R1H106M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NX5R1H106M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKG45NX5R1H106M500JH
|
TTI | Specialty Ceramic Capacitors CKG 1812 50V 10uF X5R 20% T: 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
CKG45NX5R1H106M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NX5R1H106M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CKG45NX5R1H106M500JH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X5R, 1812 [4532 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG45NX5R1H106M500JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1886958
|
Farnell | CAP, 10UF, 50V, MLCC STACKED, 1812 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.5786 | Buy Now |
DISTI #
1886958RL
|
Farnell | CAP, 10UF, 50V, MLCC STACKED, 1812 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$3.5786 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG45NX5R1H106M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG45NX5R1H106M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2014 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.5 mm |