-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8118
|
Newark | Mlcc,2220,x7R,100V,1Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57KX7R2A105M335JJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10441-2-ND
|
DigiKey | CAP CER 1UF 100V X7R SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4102 | Buy Now |
DISTI #
CKG57KX7R2A105M335
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7R2A105M335) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.2040 | Buy Now |
DISTI #
810-CKG57KX7R2A105MJ
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 100V 1uF 20% T:3.35mm AECQ200 RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
CKG57KX7R2A105MJJ
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.6500 | RFQ |
DISTI #
CKG57KX7R2A105M335JJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 1 uF, 100 V, � 20%, X7R, 2220 [5750 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG57KX7R2A105M335JJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57KX7R2A105M335JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57KX7R2A105M335JJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |