-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-10501-1-ND
|
DigiKey | CAP CER 33UF 16V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
392 In Stock |
|
$2.3638 / $4.6400 | Buy Now |
DISTI #
CKG57NX7R1C336M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 33 uF, 16 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R1C336M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.2040 | Buy Now |
DISTI #
810-CKG57NX7R1C336MJ
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 16V 33uF 20% T:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.3300 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
CKG57NX7R1C336M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 33 uF, 16 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R1C336M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.2040 | Buy Now |
DISTI #
CKG57NX7R1C336MJJ
|
TME | Capacitor: ceramic, MLCC, 33uF, 16V, X7R, ±20%, SMD, 2220 Min Qty: 1000 | 0 |
|
$2.6200 | RFQ |
DISTI #
CKG57NX7R1C336M500JJ
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 33 uF, 16 V, � 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R1C336M500JJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7R1C336M500JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7R1C336M500JJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CKG57NX7R1C336M500JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG57NX7R1C336M500JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C336M4R2CTU | CAP,CERAMIC,33UF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2420 CASE | KEMET Corporation | CKG57NX7R1C336M500JJ vs C2220C336M4R2CTU |