-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2809
|
Newark | Multilayer Ceramic Capacitor, Ckg Series, 0.47 - F, - 20%, X7R, 630 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CKG57NX7R2J474M500JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2240 |
|
$2.2400 / $3.6900 | Buy Now |
DISTI #
87R2631
|
Newark | Cap, 0.47Uf, 630V, Mlcc Stacked, 2220, Capacitance:0.47Μf, Voltage(Dc):630V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Qualification:- Rohs Compliant: Yes |Tdk CKG57NX7R2J474M500JH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2401-1-ND
|
DigiKey | CAP CER 0.47UF 630V X7R SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3068 In Stock |
|
$1.5759 / $3.8300 | Buy Now |
DISTI #
CKG57NX7R2J474M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 20%, X7R, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7R2J474M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9440 / $2.1360 | Buy Now |
DISTI #
810-CKG57NX7R2J474M
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 630V 0.47uF X7R 20% T: 5mm RoHS: Compliant | 3710 |
|
$1.6000 / $3.7700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 2220 630V X7R 474 20% mega cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.47 UF, SURFACE MOUNT, 2220 | 153 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
CKG57NX7R2J474M500JH
|
TTI | Specialty Ceramic Capacitors CKG 2220 630V 0.47uF X7R 20% T: 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$1.5000 | Buy Now |
DISTI #
CKG57NX7R2J474M.
|
TTI | Specialty Ceramic Capacitors CKG57N .47uF 630volt X7R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 300 In Stock |
|
$2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7R2J474M500JH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7R2J474M500JH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |