-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2998
|
Newark | Cap, 22Uf, 50V, Mlcc Stacked, 2220 Rohs Compliant: Yes |Tdk CKG57NX7S1H226M500JJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 802 |
|
$3.2500 / $4.5800 | Buy Now |
DISTI #
51X8188
|
Newark | Mlcc,2220,x7S,50V,22Μf,5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57NX7S1H226M500JJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10512-1-ND
|
DigiKey | CAP CER 22UF 50V X7S SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1308 In Stock |
|
$2.5474 / $4.6400 | Buy Now |
DISTI #
CKG57NX7S1H226M500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X7S, 2220 [5750 Metric], 5 mm Stack Height - Tape and Reel (Alt: CKG57NX7S1H226M500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.2040 | Buy Now |
DISTI #
810-CKG57NX7S1H226MJ
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 2220 50V 22uF 20% T:5mm AEC-Q200 RoHS: Compliant | 55 |
|
$2.4200 / $4.6400 | Buy Now |
DISTI #
V72:2272_06587819
|
Arrow Electronics | Cap Ceramic 22uF 50V X7S 20% SMD 2 Stacked 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2243 Container: Cut Strips | Americas - 119 |
|
$2.3080 / $3.2920 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 22uF 50V X7S 20% SMD 2220 125°C Blister Plastic T/ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
67618488
|
Verical | Cap Ceramic 22uF 50V X7S 20% SMD 2 Stacked 125°C T/R Automotive AEC-Q200 Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 119 |
|
$2.3080 / $3.2920 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | 39 |
|
$3.7500 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKG57NX7S1H226M500JJ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG57NX7S1H226M500JJ
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |