Part Details for CKG57NX7S2A226MT009W by TDK Corporation
Overview of CKG57NX7S2A226MT009W by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKG57NX7S2A226MT009W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 860 |
|
$1.6990 / $4.1440 | Buy Now |
|
Quest Components | 688 |
|
$2.4050 / $5.5500 | Buy Now | |
|
Quest Components | 298 |
|
$3.6630 / $6.6600 | Buy Now | |
|
Chip1Cloud | SMT IC Pcie GEN2 Switch 16-PORT/16-LA | 155605 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure5.7mm x 5.0mm [EIA 2220] Capacitance22uF Tolerance 20% | 2199 |
|
$2.0562 / $3.2113 | Buy Now |