There are no models available for this part yet.
Overview of CKR05BX152KMVTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CKR05BX152KMVTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51J6379
|
Newark | Capacitor, ceramic,1.5Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX152KMVTR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 | Buy Now | |
DISTI #
478-CKR05BX152KMVTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8635 | Buy Now | |
DISTI #
CKR05BX152KMVTR2
|
Avnet Americas | MOLDED RADIAL & AXIAL (CKR) MR EST. REL. TAPE/REEL - Tape and Reel (Alt: CKR05BX152KMVTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6952 | Buy Now | |
Future Electronics | CKR Series 2.29x4.83x4.83 mm 0.0015 uF 100V ±10% LS=5.08mm Radial Lead Capacitor RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |