There are no models available for this part yet.
Overview of CKR05BX330MM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CKR05BX330MM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 49 |
|
$0.4875 / $0.7500 | Buy Now |
CAD Models for CKR05BX330MM by Kyocera AVX Components
Part Data Attributes for CKR05BX330MM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/01
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CKR05BX330MM
This table gives cross-reference parts and alternative options found for CKR05BX330MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX330MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/011291 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR05BX330MM vs M39014/011291 |
MIL-PRF-39014/230211 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX330MM vs MIL-PRF-39014/230211 |
MIL-PRF-39014/011251 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX330MM vs MIL-PRF-39014/011251 |
MIL-PRF-39014/011291 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR05BX330MM vs MIL-PRF-39014/011291 |
CKR04BX330MS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX330MM vs CKR04BX330MS |
CK05BX330MAMMO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CKR05BX330MM vs CK05BX330MAMMO |
M39014/01-1211V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX330MM vs M39014/01-1211V |
M39014/01-1291 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX330MM vs M39014/01-1291 |
CK05BX330M | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX330MM vs CK05BX330M |
CKR04BX330MM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR05BX330MM vs CKR04BX330MM |
Related Parts for CKR05BX330MM
-
NCP1593AMNTWGSwitching Regulator or Controllers
-
FDN335NSmall Signal Field-Effect Transistors
-
ZWS75BAF-12Power Supply Modules
-
AD7616BSTZAnalog to Digital Converters
-
LV8760T-TLM-EMotion Control Electronics
-
MCF5485CVR200Microprocessors
-
SGL0622ZRF/Microwave Amplifiers
-
LAN8700C-AEZG-TRSerial IO/Communication Controllers
-
11SM7601-H4Snap Acting/Limit Switches