Part Details for CKR05BX680KR by KEMET Corporation
Overview of CKR05BX680KR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR05BX680KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR05BX680KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX680KR) RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6762 / $2.0006 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 24 |
|
$0.7500 | Buy Now |
DISTI #
CKR05BX680KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX680KR) RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6762 / $2.0006 | Buy Now |
DISTI #
CKR05BX680KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX680KR) RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6762 / $2.0006 | Buy Now |
DISTI #
CKR05BX680KR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 200 V, � 10%, BX, Radial Leaded (Alt: CKR05BX680KR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CKR05BX680KR
CKR05BX680KR CAD Models
CKR05BX680KR Part Data Attributes
|
CKR05BX680KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKR05BX680KR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR05BX680KR
This table gives cross-reference parts and alternative options found for CKR05BX680KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX680KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T680K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR05BX680KR vs C056T680K2X5CR7301 |
CKR05BX680KSVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | Cornell Dubilier Electronics Inc | CKR05BX680KR vs CKR05BX680KSVTR |
C056T680K2X5CM7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | KEMET Corporation | CKR05BX680KR vs C056T680K2X5CM7303 |
CKR05BX680KMVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | Cornell Dubilier Electronics Inc | CKR05BX680KR vs CKR05BX680KMVTR |
M39014/1-1336V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | KEMET Corporation | CKR05BX680KR vs M39014/1-1336V |
C056T680K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX680KR vs C056T680K2X5CR |
C056T680K2X5CS7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | KEMET Corporation | CKR05BX680KR vs C056T680K2X5CS7303 |
CKR05BX680KRVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | Cornell Dubilier Electronics Inc | CKR05BX680KR vs CKR05BX680KRVTR |
CKR05BX680KPVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | Cornell Dubilier Electronics Inc | CKR05BX680KR vs CKR05BX680KPVTR |
CKR05BX680KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX680KR vs CKR05BX680KM |