Part Details for CKR06BX274KM by Kyocera AVX Components
Overview of CKR06BX274KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR06BX274KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J9893
|
Newark | Capacitor, ceramic,270Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR06BX274KM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
478-CKR06BX274KM-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9899 | Buy Now |
DISTI #
CKR06BX274KM
|
Avnet Americas | MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK - Bulk (Alt: CKR06BX274KM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0198 | Buy Now |
|
Future Electronics | CKR06 Series 0.27 uF 50 V ±10% LS=5.08 mm Ceramic Dielectric Fixed Capacitor RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.8800 / $3.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 78 |
|
$0.7031 / $1.8750 | Buy Now |
Part Details for CKR06BX274KM
CKR06BX274KM CAD Models
CKR06BX274KM Part Data Attributes
|
CKR06BX274KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR06BX274KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR06BX274KM
This table gives cross-reference parts and alternative options found for CKR06BX274KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR06BX274KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/021237 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR06BX274KM vs MIL-PRF-39014/021237 |
M39014/02-1277 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs M39014/02-1277 |
M39014/021317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs M39014/021317 |
MIL-PRF-39014/021357 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR06BX274KM vs MIL-PRF-39014/021357 |
M39014/021237 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs M39014/021237 |
M39014/02-1317V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs M39014/02-1317V |
CKR06BX274KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs CKR06BX274KP |
M39014/021357 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CKR06BX274KM vs M39014/021357 |
CK06W270NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2929, | EXXELIA Group | CKR06BX274KM vs CK06W270NF10%50VB |
CK06270NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.27uF, 2929, | EXXELIA Group | CKR06BX274KM vs CK06270NF10%50V |