Part Details for CKR11BX181KR by Kyocera AVX Components
Overview of CKR11BX181KR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR11BX181KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0211
|
Newark | Capacitor, ceramic,180Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR11BX181KR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.1800 | Buy Now |
DISTI #
478-CKR11BX181KR-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4406 | Buy Now |
Part Details for CKR11BX181KR
CKR11BX181KR CAD Models
CKR11BX181KR Part Data Attributes
|
CKR11BX181KR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX181KR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX181KR
This table gives cross-reference parts and alternative options found for CKR11BX181KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX181KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M123A04BXC181KW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX181KR vs M123A04BXC181KW |
CKR11BX181KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX181KR vs CKR11BX181KMTR |
M39014/05-2624 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX181KR vs M39014/05-2624 |
CKR11BX181KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX181KR vs CKR11BX181KRTR |
M39014/05-2224 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX181KR vs M39014/05-2224 |
CK12BX181K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX181KR vs CK12BX181K |
C114K181K1X5CA7200 | Cap,Ceramic,180pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | CKR11BX181KR vs C114K181K1X5CA7200 |
MIL-PRF-39014/052224 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX181KR vs MIL-PRF-39014/052224 |
M39014/05-2624 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX181KR vs M39014/05-2624 |
M39014/05-2824 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX181KR vs M39014/05-2824 |