Part Details for CKR15BR105KP-HUGHES by Kyocera AVX Components
Overview of CKR15BR105KP-HUGHES by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR15BR105KP-HUGHES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR15BR105KP-HUGHE
|
Avnet Americas | Cap Ceramic 1uF 50V 10% Axial Bag - Bulk (Alt: CKR15BR105KP-HUGHE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CKR15BR105KP-HUGHE
|
Avnet Americas | Cap Ceramic 1uF 50V 10% Axial Bag - Bulk (Alt: CKR15BR105KP-HUGHE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |