Part Details for CKR22BX103KM-LL by Kyocera AVX Components
Overview of CKR22BX103KM-LL by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22BX103KM-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0562
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX103KM-LL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.8400 | Buy Now |
DISTI #
CKR22BX103KM-LL-ND
|
DigiKey | CAP CER 10000PF 100V BX 2-DIP Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1675 | Buy Now |
DISTI #
CKR22BX103KM-LL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: CKR22BX103KM-LL) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |