Part Details for CKR22BX104MR by Kyocera AVX Components
Overview of CKR22BX104MR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22BX104MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR22BX104MR-ND
|
DigiKey | CAP CER 0.1UF 50V BX 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1579 | Buy Now |
DISTI #
CKR22BX104MR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, DIP - Bulk (Alt: CKR22BX104MR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0409 / $8.1382 | Buy Now |
DISTI #
581-CKR22BX104MR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded DIPGUARD EST.REL. RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
CKR22BX104MR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, DIP - Bulk (Alt: CKR22BX104MR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0409 / $8.1382 | Buy Now |
DISTI #
CKR22BX104MR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, DIP - Bulk (Alt: CKR22BX104MR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0409 / $8.1382 | Buy Now |
Part Details for CKR22BX104MR
CKR22BX104MR CAD Models
CKR22BX104MR Part Data Attributes
|
CKR22BX104MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22BX104MR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for CKR22BX104MR
This table gives cross-reference parts and alternative options found for CKR22BX104MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22BX104MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX104MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | CKR22BX104MR vs CKR22BX104MM |