Part Details for CKR22CG270DS by Kyocera AVX Components
Overview of CKR22CG270DS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22CG270DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0952
|
Newark | Ckr22Cg270Ds Rohs Compliant: Yes |Kyocera Avx CKR22CG270DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $6.6100 | Buy Now |
DISTI #
CKR22CG270DS-ND
|
DigiKey | CAP CER 27PF 200V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7489 | Buy Now |
Part Details for CKR22CG270DS
CKR22CG270DS CAD Models
CKR22CG270DS Part Data Attributes
|
CKR22CG270DS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22CG270DS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.85% +Tol, 1.85% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8519% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 1.8519% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for CKR22CG270DS
This table gives cross-reference parts and alternative options found for CKR22CG270DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22CG270DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22CG270DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.85% +Tol, 1.85% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | CKR22CG270DS vs CKR22CG270DR |