Part Details for CKRA2420-10 by Crydom Inc
Overview of CKRA2420-10 by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CKRA2420-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2007
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA2420-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$101.4700 | Buy Now |
DISTI #
CC1524-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
18 In Stock |
|
$99.2000 | Buy Now |
DISTI #
2266-CKRA2420-10-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$77.3800 / $78.8300 | Buy Now |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 20 A - Din Rail - 4 Pins RoHS: Compliant |
5 Partner Stock |
|
$97.2200 / $100.6800 | Buy Now |
DISTI #
C1S156600009205
|
Chip1Stop | Relay SSR 5mA 280V AC-IN 20A 280V AC-OUT 4-Pin RoHS: Compliant pbFree: No | 5 |
|
$94.3000 / $96.3000 | Buy Now |
|
Master Electronics | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 20 A - Din Rail - 4 Pins RoHS: Compliant |
5 Partner Stock |
|
$97.2200 / $100.6800 | Buy Now |
Part Details for CKRA2420-10
CKRA2420-10 CAD Models
CKRA2420-10 Part Data Attributes
|
CKRA2420-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA2420-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |