Part Details for CKRA4820 by Crydom Inc
Overview of CKRA4820 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRA4820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2017
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRA4820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-CKRA4820-ND
|
DigiKey | SSR RELAY SPST-NO 20A 48-530V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$100.9000 / $108.9700 | Buy Now |
DISTI #
CC1516-ND
|
DigiKey | SSR RELAY SPST-NO 20A 48-530V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$95.2500 / $107.9500 | Buy Now |
DISTI #
70270354
|
RS | DIN SSR 530VAC/20A, 90-280VAC In, ZC | Sensata - Crydom CKRA4820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 20 |
|
$58.8800 | Buy Now |
DISTI #
CRYCKRA4820
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 48-530 VAC - Max Load Current 20 A - Din Rail - 4 Pins RoHS: Compliant |
27 Partner Stock |
|
$57.1300 / $59.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$52.0000 | Buy Now | |
DISTI #
CKRA4820
|
TME | Relay: solid state, Ucntrl: 110÷280VAC, 20A, 48÷530VAC, CKR48 Min Qty: 1 | 0 |
|
$86.4700 / $95.1200 | RFQ |
DISTI #
C1S156600039482
|
Chip1Stop | Relay SSR 4mA 280V AC-IN 20A 530V AC-OUT 4-Pin RoHS: Compliant | 27 |
|
$106.0000 / $123.0000 | Buy Now |
Part Details for CKRA4820
CKRA4820 CAD Models
CKRA4820 Part Data Attributes
|
CKRA4820
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA4820
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |