Part Details for CKRA6030 by Crydom Inc
Overview of CKRA6030 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CKRA6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2033
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/30A, 110 |Sensata/crydom CKRA6030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$225.8300 | Buy Now |
DISTI #
CKRA6030-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-660V Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$128.6800 | Buy Now |
DISTI #
CRYCKRA6030
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 110-280 VAC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
12 Partner Stock |
|
$106.7300 / $132.0700 | Buy Now |
DISTI #
CKRA6030
|
TME | Relay: solid state, Ucntrl: 110÷280VAC, 30A, 48÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$103.6900 / $114.0600 | RFQ |
DISTI #
000000000002268479
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660VAC/30A , 90-280VAC In,ZC Min Qty: 20 | 0 |
|
$115.0300 / $118.2200 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 110-280 VAC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
12 Partner Stock |
|
$106.7300 / $132.0700 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount DIN SSR 660VAC/30A , 90-280VAC In,ZC | 24 |
|
$317.0200 | Buy Now |
Part Details for CKRA6030
CKRA6030 CAD Models
CKRA6030 Part Data Attributes
|
CKRA6030
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA6030
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |