Part Details for CKRB2420 by Crydom Inc
Overview of CKRB2420 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CKRB2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5962
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 280Vac/20A, 90- |Sensata/crydom CKRB2420 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$129.9000 | Buy Now |
DISTI #
2266-CKRB2420-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$91.6900 | Buy Now |
DISTI #
CKRB2420-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: - | Limited Supply - Call |
|
$90.8300 | Buy Now |
DISTI #
CRYCKRB2420
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
16 In Stock |
|
$82.0500 / $94.8500 | Buy Now |
DISTI #
CKRB2420
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 20A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$73.7400 / $81.1200 | RFQ |
DISTI #
000000000004952208
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 90-140VAC In,ZC Min Qty: 20 | 0 |
|
$81.1900 / $85.8300 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
16 In Stock |
|
$82.0500 / $94.8500 | Buy Now |
Part Details for CKRB2420
CKRB2420 CAD Models
CKRB2420 Part Data Attributes:
|
CKRB2420
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRB2420
Crydom Inc
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-62314, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.005 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 81.9 mm | |
Overall Length | 99 mm | |
Surface Mount | NO |