Part Details for CKRB6010P by Crydom Inc
Overview of CKRB6010P by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRB6010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5979
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/10A, 90-140Vac In, Zero Cross, Iop |Sensata/crydom CKRB6010P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2400 | Buy Now |
Part Details for CKRB6010P
CKRB6010P CAD Models
CKRB6010P Part Data Attributes
|
CKRB6010P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRB6010P
Crydom Inc
Trigger Output SSR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-62314, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.005 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 81.9 mm | |
Overall Length | 99 mm | |
Surface Mount | NO |