Part Details for CKRD2420 by Sensata Technologies
Overview of CKRD2420 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CKRD2420
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In,ZC RoHS: Compliant | 0 |
|
$79.3200 / $89.9000 | Order Now |
DISTI #
CKRD2420
|
TTI | Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$74.6900 / $89.6200 | Buy Now |