Part Details for CKRD2430P by Crydom Inc
Overview of CKRD2430P by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CKRD2430P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2048
|
Newark | Solid State Relay, 30A, 4-32Vdc, Din, Contact Configuration:-, Load Current:30A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CKRD2430P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$70.0000 | Buy Now |
DISTI #
CC2045-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$85.9601 / $97.4200 | Buy Now |
DISTI #
70131475
|
RS | Relay, SSR, Zero-Switching, 30A, Ctrl-V 4-32DC, Vol-Rtg 24-280AC, Box Clamp | Sensata - Crydom CKRD2430P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 76 |
|
$97.4200 | Buy Now |
DISTI #
CRYCKRD2430P
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 MM, 280VAC/30A, 4-32VDC IN, ZE | Americas - 0 in Stock |
|
$80.9308 / $97.1170 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN. RoHS: Compliant |
20 In Stock |
|
$65.2600 / $69.6500 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
CKRD2430P
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 30A, 24÷280VAC, CKR24, 1-phase Min Qty: 1 | 0 |
|
$74.0600 / $81.4700 | RFQ |
DISTI #
000000000001055348
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 4.5-32VDC In,ZC Min Qty: 20 | 0 |
|
$78.9900 / $83.5000 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN. RoHS: Compliant |
20 In Stock |
|
$65.2600 / $69.6500 | Buy Now |
|
Neutron USA | Solid State Relay, DIN Rail Mt, Load: 280VAC/30A , Input: 4.5-32VDC, Zero Cross | 50 |
|
$220.3600 | Buy Now |
Part Details for CKRD2430P
CKRD2430P CAD Models
CKRD2430P Part Data Attributes
|
CKRD2430P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD2430P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |