Part Details for CKRD4830 by Crydom Inc
Overview of CKRD4830 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD4830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2057
|
Newark | Solid State Relay, 30A, 4-32V, Din Rail, Contact Configuration:-, Load Current:30A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CKRD4830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$123.8800 | Buy Now |
DISTI #
13N4212
|
Newark | Ssr, 30A, 480Vac, Contact Configuration:Spst-No, Load Current:30A, Operating Voltage Max:530Vrms, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vrms, Control Voltage Rohs Compliant: Yes |Sensata/crydom CKRD4830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8800 | Buy Now |
DISTI #
CC2047-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1406 / $113.4500 | Buy Now |
DISTI #
70131477
|
RS | Relay, 4.5 to 32 VDC, Solid State, 30, 1200 V (Peak), 625 Apeak, 0.5, -40 C | Sensata - Crydom CKRD4830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 273 |
|
$119.1200 | Buy Now |
DISTI #
CRYCKRD4830
|
Heilind Electronics | SSR, DIN RAIL MT 22.5MM, 530 VAC/30A, 4.5-32VDC IN, 0 CROS | Americas - 12 in Stock |
|
$98.9585 / $118.7502 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
239 In Stock |
|
$93.7500 / $104.1600 | Buy Now |
DISTI #
CKRD4830
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 30A, 48÷530VAC, -40÷80°C Min Qty: 1 | 21 |
|
$91.9800 / $101.0400 | Buy Now |
DISTI #
CRYCKRD4830
|
Interstate Connecting Components | SSR, DIN RAIL MT 22.5MM, 530 VAC/30A, 4.5-32VDC IN, 0 CROS | 4 |
|
$98.9585 / $118.7502 | Buy Now |
DISTI #
000000000000999452
|
Sager | Solid State Relays - Industrial Mount DIN SSR 530VAC/30A 4.5-32VDC In,ZC Min Qty: 1 | 76 |
|
$96.5800 / $105.1000 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
239 In Stock |
|
$93.7500 / $104.1600 | Buy Now |
Part Details for CKRD4830
CKRD4830 CAD Models
CKRD4830 Part Data Attributes:
|
CKRD4830
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD4830
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |