Part Details for CKRD6010-10 by Crydom Inc
Overview of CKRD6010-10 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD6010-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2062
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/10A, 4-3 |Sensata/crydom CKRD6010-10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$131.3400 | Buy Now |
DISTI #
CC2654-ND
|
DigiKey | SSR RELAY SPST-NO 10A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
23 In Stock |
|
$108.1000 | Buy Now |
DISTI #
CRYCKRD6010-10
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Indicator - DIN. RoHS: Compliant |
2 Partner Stock |
|
$87.1000 / $107.7700 | Buy Now |
DISTI #
CKRD6010-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 48÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$83.9700 / $92.3600 | RFQ |
DISTI #
000000000002268490
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660VAC/10A , 4.5-32VDC In,RN Min Qty: 20 | 0 |
|
$92.0300 / $94.5800 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Indicator - DIN. RoHS: Compliant |
2 Partner Stock |
|
$87.1000 / $107.7700 | Buy Now |
Part Details for CKRD6010-10
CKRD6010-10 CAD Models
CKRD6010-10 Part Data Attributes:
|
CKRD6010-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD6010-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |