Part Details for CKRD6010-10 by Sensata Technologies
Overview of CKRD6010-10 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD6010-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CKRD6010-10
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN SSR 660VAC/10A , 4.5-32VDC In,RN RoHS: Compliant | 0 |
|
$102.9100 | Order Now |
DISTI #
76480010
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$106.1600 | Buy Now |
DISTI #
SENSTA CKRD6010-10
|
PEI Genesis | Trigger Output | 2 |
|
Buy Now |