Part Details for CKRD6020 by Crydom Inc
Overview of CKRD6020 by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2065
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/20A, 4-3 |Sensata/crydom CKRD6020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CRYCKRD6020
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
11 Partner Stock |
|
$102.4300 / $114.2200 | Buy Now |
DISTI #
CKRD6020
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 48÷660VAC, CKR60, 1-phase Min Qty: 1 | 0 |
|
$90.1000 / $99.1100 | RFQ |
DISTI #
C1S156600093480
|
Chip1Stop | Relay SSR 12mA 32V DC-IN 20A 660V AC-OUT 4-Pin RoHS: Compliant | 11 |
|
$169.0000 / $242.0000 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
11 Partner Stock |
|
$102.4300 / $114.2200 | Buy Now |
Part Details for CKRD6020
CKRD6020 CAD Models
CKRD6020 Part Data Attributes
|
CKRD6020
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD6020
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |