Part Details for CKRD6020 by Sensata Technologies
Overview of CKRD6020 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CKRD6020
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN SSR 660VAC/20A , 4.5-32VDC In,ZC RoHS: Compliant | 16 |
|
$102.3100 / $112.5400 | Buy Now |
DISTI #
76480007
|
Verical | Solid State Relay 12mA 32V DC-IN 20A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$132.3700 / $177.3200 | Buy Now |
DISTI #
76480118
|
Verical | Solid State Relay 12mA 32V DC-IN 20A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$132.3700 / $177.3200 | Buy Now |