Part Details for CKRD6030 by Sensata Technologies
Overview of CKRD6030 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKRD6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CKRD6030
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN SSR 660VAC/30A , 4.5-32VDC In,ZC RoHS: Compliant | 1 |
|
$115.1800 / $126.6800 | Buy Now |
DISTI #
CKRD6030
|
TTI | Solid State Relays - Industrial Mount DIN SSR 660VAC/30A , 4.5-32VDC In,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$89.1600 / $93.6100 | Buy Now |