Part Details for CKRD6030P-10 by Crydom Inc
Overview of CKRD6030P-10 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CKRD6030P-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5986
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 660Vac/30A, 4-32Vdc In, Instantaneous |Sensata/crydom CKRD6030P-10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$156.4200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Indicator - Overvoltage Protection - DIN. RoHS: Compliant |
2 Partner Stock |
|
$107.3300 / $132.0400 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Instantaneous - LED Input Status Indicator - Overvoltage Protection - DIN. RoHS: Compliant |
2 Partner Stock |
|
$107.3300 / $132.0400 | Buy Now |
|
Neutron USA | SSR Relay, DIN Rail Mount 22.5mm, 660VAC/30A, 4.5-32VDC In, Instantaneous | 4 |
|
$330.3800 | Buy Now |
Part Details for CKRD6030P-10
CKRD6030P-10 CAD Models
CKRD6030P-10 Part Data Attributes
|
CKRD6030P-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD6030P-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |